| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DTAN |
EBA24DTAN
| Heilind Number: | SULEBA24DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DTAN, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows of 48 female contacts, this connector ensures reliable connectivity in tight spaces. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity even in harsh environments. The loop bellow contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it's ideal for industrial and commercial use. The termination method, thru-hole, and termination plating of matte tin ensure secure and lasting connections. Trust the EBA24DTAN for seamless and efficient PCB connectivity in your next project.

