EBA24DTAS

Heilind Number:SULEBA24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTAS

Detailed Description

Introducing the EBA24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals made of durable PBT and phosphor bronze, ensuring reliable conductivity. With a pitch of 3.18mm and 48 positions, it offers ample connectivity options. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure mounting. Operating at a voltage of 750VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the EBA24DTAS for efficient and durable board-to-board connections in your electronic designs.