EBA24DTAT

Heilind Number:SULEBA24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTAT

Detailed Description

Introducing the EBA24DTAT PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage and 750VAC voltage rating, this connector is designed for high-power applications. The female connector has 2 rows and a threaded mount type for secure installation. Contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Its loop bellow contact type and right-angle orientation make it ideal for tight spaces. With 48 positions and termination through hole method, it offers versatile connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating provides corrosion resistance. In the category of Board to Board PCB connectors, this product is a reliable solution for your connectivity needs.