| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DTBD |
EBA24DTBD
| Heilind Number: | SULEBA24DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DTBD, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector features two rows of female contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at a maximum amperage of 3A and voltage of 750VAC, it offers exceptional power transmission capabilities. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 48 positions and a pitch of 3.18mm (.125 in), it allows for high-density interconnects. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. Whether for aerospace, military, or industrial applications, the EBA24DTBD guarantees robust performance and longevity.

