| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DTBH |
EBA24DTBH
| Heilind Number: | SULEBA24DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and 48 positions with loop bellow contacts offer versatile connectivity options. Meeting stringent operating temperature requirements from -65 to 125°C, it's suitable for harsh environments. The gold-plated phosphor bronze contacts and matte tin termination provide excellent corrosion resistance. Perfect for use in aerospace, defense, and industrial electronics, this connector is a dependable choice for your connectivity needs.

