EBA24DTBI

Heilind Number:SULEBA24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTBI

Detailed Description

Introducing the EBA24DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent performance standards. With a female gender, right-angle orientation, and threaded mount type, it offers versatile installation options. The two rows of 48 loop bellow contacts, plated with gold for optimal conductivity, guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of settings. The matte tin termination plating enhances durability, making it a long-lasting solution. Perfect for applications where reliability is key, the EBA24DTBI is a standout choice in the world of connectors.