EBA24DTBN

Heilind Number:SULEBA24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTBN

Detailed Description

The EBA24DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. This connector has two rows with 48 positions, allowing for multiple connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector is 15.49mm in height and 9.4mm in width, providing a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it complies with RoHS regulations for environmental sustainability. The EBA24DTBN is a perfect choice for applications requiring high reliability and performance in board-to-board connections.