EBA24DTBS

Heilind Number:SULEBA24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTBS

Detailed Description

Introducing the EBA24DTBS, a durable and high-performance board-to-board PCB connector designed for critical applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a side hole mount and right-angle orientation, it offers versatility in installation. The 48 positions with a pitch of 3.18mm accommodate multiple connections with precision. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it guarantees stability in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the EBA24DTBS for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.