EBA24DTBT

Heilind Number:SULEBA24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTBT

Detailed Description

Introducing the EBA24DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. This connector, with 48 positions across 2 rows, has a pitch of 3.18mm and a loop bellow contact type, ideal for high-speed data transmission. Its right-angle orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, save space on PCBs. With a tail length of 4.57mm and operating temperature range of -65 to 125°C, it ensures versatility and reliability in various applications. The matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial systems, the EBA24DTBT is a top choice for high-reliability connectivity solutions.