EBA24DTKD-S288

Heilind Number:SULEBA24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTKD-S288

Detailed Description

The EBA24DTKD-S288 is a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a female gender with two rows, offering secure connectivity. With a clearance hole mount type and card extender termination method, it ensures easy installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its reliability. With 48 positions and a tail length of 4.45mm, it accommodates multiple connections. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term performance. Overall, the EBA24DTKD-S288 is a top-of-the-line solution for critical board-to-board connections in various industries.