EBA24DTKD

Heilind Number:SULEBA24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTKD

Detailed Description

Introducing our SKU EBA24DTKD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With an amperage rating of 3A and voltage capability of 750VAC, it meets stringent electrical requirements. The two-row configuration with 48 positions allows for versatile connections. Its straight orientation and clearance hole mount type facilitate easy installation. The loop bellow contact type with gold-plated Phosphor Bronze contacts guarantees excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it ensures secure soldering. Trust in the EBA24DTKD for high-quality, high-reliability connectivity in your PCB designs.