EBA24DTKH-S288

Heilind Number:SULEBA24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTKH-S288

Detailed Description

The EBA24DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female connector with two rows and 48 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the loop bellow contact type and straddle orientation provide secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial applications. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether used in aerospace, defense, or telecommunications, the EBA24DTKH-S288 guarantees superior performance and reliability.