EBA24DTKT

Heilind Number:SULEBA24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTKT

Detailed Description

The EBA24DTKT is a high-performance female PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capacity, it offers safe and efficient power transmission. The connector, with two rows of 48 gold-plated contact loops, guarantees secure mating. Its threaded mount and thru-hole termination method provide sturdy attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the EBA24DTKT is a reliable solution for your connectivity needs.