EBA24DTMD

Heilind Number:SULEBA24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTMD

Detailed Description

The EBA24DTMD is a high-performance board-to-board PCB connector designed for demanding applications where reliability is crucial. Featuring PBT and phosphor bronze construction, this connector offers excellent durability and conductivity. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows and a right-angle orientation, making it ideal for space-constrained installations. Gold-plated phosphor bronze contacts ensure optimal signal integrity, while matte tin termination plating provides reliable solder connections. With a temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its 48 positions and loop bellow contact type make it versatile for various PCB interconnect applications. The EBA24DTMD is a top choice for engineers seeking a high-quality, high-reliability connector solution.