EBA24DTMH

Heilind Number:SULEBA24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTMH

Detailed Description

Introducing the EBA24DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The right-angle orientation, clearance hole mount type, and thru-hole termination method offer flexibility in installation. Boasting two rows of 48 positions each, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust the EBA24DTMH for secure and efficient board-to-board connections in your electronic systems.