EBA24DTMI

Heilind Number:SULEBA24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTMI

Detailed Description

The EBA24DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, this connector offers robust power transmission. Its female gender, two rows, and loop bellow contact type make it suitable for various electronic systems. The right-angle orientation and threaded mount type allow for easy installation in tight spaces. Gold-plated contacts and matte tin termination ensure excellent signal integrity. With a temperature range of -65 to 125°C, it performs reliably in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the EBA24DTMI sets the standard for high-reliability connectors.