EBA24DTMS

Heilind Number:SULEBA24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTMS

Detailed Description

The EBA24DTMS is a high-performance board-to-board PCB connector with a durable construction ideal for demanding applications. Featuring a gendered female design with two rows of contacts, it ensures reliable connectivity in any setup. The connector boasts a side hole mount type and through-hole termination method, guaranteeing secure attachment to PCBs. Engineered with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 6.35mm, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. The EBA24DTMS is part of a comprehensive range of connectors designed for high-reliability applications.