EBA24DTMT

Heilind Number:SULEBA24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTMT

Detailed Description

Introducing the EBA24DTMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With 48 positions across 2 rows and a pitch of 3.18mm, it provides ample connectivity options. The right-angle orientation and loop bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and longevity. Trust the EBA24DTMT for your most demanding connectivity needs.