EBA28DCAD

Heilind Number:SULEBA28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCAD

Detailed Description

Introducing the EBA28DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 56 female contacts with a pitch of 3.18mm, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation make it suitable for space-constrained installations. The termination method is through-hole with a tail length of 2.54mm, allowing for secure attachment to the PCB. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for use in various electronic devices. So, whether you're working on aerospace, defense, or industrial applications, the EBA28DCAD is the perfect choice for your connectivity needs.