EBA28DCAH

Heilind Number:SULEBA28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCAH

Detailed Description

The EBA28DCAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of high-power systems. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it allows for precise connections. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The EBA28DCAH is part of our extensive range of connectors, ensuring compatibility with industry-standard systems. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.