| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCAI |
EBA28DCAI
| Heilind Number: | SULEBA28DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is perfect for high-power setups. Featuring two rows of 56 gold-plated hairpin contacts, it ensures reliable signal transmission even in harsh environments. The connector's threaded mount type and thru-hole termination method guarantee secure and stable connections. Constructed with PBT and phosphor bronze, it offers excellent durability, withstanding operating temperatures ranging from -65 to 125°C. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the EBA28DCAI for efficient and durable board-to-board connectivity in your projects.

