| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCAN |
EBA28DCAN
| Heilind Number: | SULEBA28DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCAN, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of power and signal connections. The right-angle orientation and 2.54mm tail length make for easy installation on PCBs, while the hairpin contact type provides secure connections. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EBA28DCAN for your critical connectivity needs.

