EBA28DCAS

Heilind Number:SULEBA28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCAS

Detailed Description

Introducing the EBA28DCAS, a high-performance Board To Board PCB Connector designed for rugged applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The Hairpin contact type and Thru Hole termination method offer secure and efficient connectivity, while the Right Angle orientation and Side Hole mount type allow for versatile installation. With 56 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA28DCAS for high-reliability connections in aerospace, military, and industrial systems.