EBA28DCAT

Heilind Number:SULEBA28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCAT

Detailed Description

Introducing the EBA28DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector offers two rows of 56 positions, each with a gold-plated phosphor bronze contact for optimal conductivity. Its threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. The hairpin contact type and right-angle orientation allow for efficient PCB mating. With a wide operating temperature range of -65 to 125 °C and a matte tin termination plating, the EBA28DCAT is ideal for aerospace, defense, and industrial applications that require high reliability and performance.