EBA28DCBH

Heilind Number:SULEBA28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCBH

Detailed Description

Introducing the EBA28DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in industrial environments. With a 3A amperage and 750VAC voltage rating, it ensures safe and efficient power transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With 56 positions in a 2-row configuration, it allows for versatile connectivity options. The hairpin contact type and right-angle orientation facilitate easy mating and ensure a secure connection. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Ideal for high-reliability applications, the EBA28DCBH is the perfect choice for your connectivity needs.