EBA28DCBI

Heilind Number:SULEBA28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCBI

Detailed Description

Introducing the EBA28DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 750VAC, it guarantees efficient power transmission. The female connector, with two rows of hairpin contacts, offers 56 positions for extensive connectivity options. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Compact yet robust, with dimensions of 9.4mm in width and 15.49mm in height, it fits seamlessly into tight spaces. Ideal for aerospace, defense, and industrial applications, the EBA28DCBI ensures high reliability and performance in critical systems.