| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DCBN |
EBA28DCBN
| Heilind Number: | SULEBA28DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA28DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, ensuring reliable connectivity. With a pitch of 3.18mm (.125 in) and through-hole termination method, it offers easy installation on circuit boards. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance requirements. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C, this connector excels in harsh environments. Trust in the EBA28DCBN for secure and efficient board-level connections.

