EBA28DCBS

Heilind Number:SULEBA28DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCBS

Detailed Description

Introducing the EBA28DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for intricate connections. Its side hole mount type and through-hole termination method ensure secure attachment to circuit boards. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, even in high-voltage environments up to 750 VAC. With an operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. RoHS compliant and constructed with matte tin termination plating, the EBA28DCBS prioritizes environmental sustainability while delivering top-notch performance. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.