EBA28DCBT

Heilind Number:SULEBA28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCBT

Detailed Description

EBA28DCBT features a robust design for reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this female connector is suitable for high-power applications. Its threaded mount type and thru hole termination ensure secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Featuring two rows of 56 hairpin contacts, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this right-angle connector is ideal for various industrial settings. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on the PCB. With matte tin termination plating, it complies with industry standards for RoHS. The EBA28DCBT is a reliable solution for board-to-board and card edge connections, meeting the needs of diverse electronic systems.