EBA28DCCD

Heilind Number:SULEBA28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCCD

Detailed Description

Introducing the EBA28DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of 56 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-saving designs. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 6.35mm (.25 in), ensuring easy and secure installation. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. With matte tin termination plating, it complies with RoHS regulations. Perfect for use in aerospace, defense, and industrial applications, the EBA28DCCD guarantees high reliability and performance.