EBA28DCCI

Heilind Number:SULEBA28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCCI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, EBA28DCCI. This female connector features two rows with a pitch of 3.18mm (0.125 inches) and is designed for threaded mounting with a thru-hole termination method, ensuring secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers superior durability and conductivity. The contacts are gold-plated, guaranteeing excellent signal transmission. With a maximum amperage of 3A and a voltage rating of 750VAC, this connector is suitable for various power and signal applications. Its right-angle orientation and 56 positions make it versatile for PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The connector's compact design, with a height of 15.49mm (0.61 inches) and width of 9.4mm (0.37 inches), saves space on the board. Its matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, defense, or industrial electronics, this connector, part of our EBA28DCCI series, delivers high reliability and performance.