EBA28DCCN

Heilind Number:SULEBA28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCCN

Detailed Description

Introducing the EBA28DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, this connector is perfect for applications requiring robust connectivity. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The termination method of Thru Hole, contact material of Phosphor Bronze, and contact plating of Gold ensure excellent conductivity and durability. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial and commercial applications. Trust the EBA28DCCN for secure and efficient board-to-board connections.