EBA28DCCS

Heilind Number:SULEBA28DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA28DCCS

Detailed Description

Introducing the EBA28DCCS, a high-performance board-to-board PCB connector designed for seamless power and data transmission in demanding industrial applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, it offers robust performance for critical systems. The female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Through-hole termination with gold-plated contacts guarantees excellent signal integrity. With 56 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel industries. Trust the EBA28DCCS for efficient and durable board-to-board connections.