EBA28DCCT

Heilind Number:SULEBA28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCCT

Detailed Description

Introducing the EBA28DCCT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. Boasting a 3A amperage and 750VAC voltage rating, it ensures efficient power delivery with minimal signal loss. The female gender, threaded mount type, and thru-hole termination method make installation quick and secure. Gold-plated phosphor bronze contacts in a hairpin configuration guarantee low contact resistance and long-term reliability. With two rows and 56 positions, this connector accommodates multiple connections with ease. Its right-angle orientation and compact dimensions, measuring just 9.4mm in width and 15.49mm in height, allow for space-saving installation in tight layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of industrial applications. The matte tin termination plating ensures solderability and corrosion resistance, further enhancing its performance and lifespan. Ideal for use in telecommunications, aerospace, and other hi-rel industries, the EBA28DCCT is a versatile and dependable connectivity solution.