EBA28DCKD-S288

Heilind Number:SULEBA28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCKD-S288

Detailed Description

Introducing the EBA28DCKD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector offers two rows of 56 female contacts, each with a loop bellow design for secure connections. Its clearance hole mount type and card extender termination method allow for easy installation. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Trust the EBA28DCKD-S288 for high-speed and high-reliability connectivity in your next project.