EBA28DCKD

Heilind Number:SULEBA28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCKD

Detailed Description

Introducing the EBA28DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, it meets the stringent requirements of industrial and commercial systems. The connector offers 56 positions in a 2-row configuration, with a pitch of 3.18 mm for efficient signal transmission. Its straight orientation and clearance hole mount make installation easy, while the Thru Hole termination method guarantees secure connectivity. Operating temperature range of -65 to 125 °C and Matte Tin termination plating further enhance its durability. Certified for quality and performance, the EBA28DCKD is the ideal choice for mission-critical electronics.