EBA28DCKH-S288

Heilind Number:SULEBA28DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCKH-S288

Detailed Description

Introducing the EBA28DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, boasting a durable construction of PBT and phosphor bronze materials, ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. Featuring a female gender and two rows of contacts, it offers versatility in circuit board assembly. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts with a pitch of 3.18mm provide excellent conductivity and signal integrity. The loop bellow contact type and straddle orientation further enhance performance. With 56 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Terminated with matte tin plating, it ensures long-term durability. Classified under the hi-rel category, it meets stringent reliability standards. In summary, the EBA28DCKHS288 is the perfect solution for your high-speed and high-power interconnect needs.