EBA28DCKH

Heilind Number:SULEBA28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCKH

Detailed Description

The EBA28DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The termination method of thru-hole soldering with gold-plated phosphor bronze contacts guarantees excellent conductivity. Its straight orientation and loop bellow contact type make for easy and secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring only .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. A perfect choice for high-reliability applications, the EBA28DCKH is a critical component for ensuring seamless electronic connections.