EBA28DCKI

Heilind Number:SULEBA28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCKI

Detailed Description

Introducing the EBA28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 56 female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. The termination method is through-hole for secure attachment, while the contact plating of gold guarantees optimal signal transmission. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a straight orientation and a connector height of 15.49mm, it offers easy installation and space-saving benefits. The matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125°C. Perfect for industrial, aerospace, and telecommunications applications, the EBA28DCKI is a dependable solution for your connectivity needs.