EBA28DCKN-S288

Heilind Number:SULEBA28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCKN-S288

Detailed Description

The EBA28DCKN-S288 PCB connector offers reliable performance in high-voltage applications, with a maximum voltage rating of 750 VAC. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector is designed for long-lasting use. It boasts two rows of 56 positions each, with a pitch of 3.18 mm (.125 in) for easy connectivity. The termination method is via card extender, with Phosphor Bronze contacts plated in gold for optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type ensure secure connections on the PCB. With a compact size of .61 in height and 9.4 mm width (.37 in), it is ideal for space-constrained applications. The matte tin termination plating adds to its durability, making it a reliable choice for board-to-board connections. The EBA28DCKN-S288 is a high-quality component that meets the demands of modern electronics design.