| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DCKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DCKN |
EBA28DCKN
| Heilind Number: | SULEBA28DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 gold-plated contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity, suitable for use in harsh environments. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, it meets the needs of various electronic systems. The termination method using thru-hole mounting and matte tin plating guarantees easy and efficient installation. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. RoHS compliant and meticulously engineered, the EBA28DCKN is the perfect choice for high-reliability applications.

