EBA28DCKS-S288

Heilind Number:SULEBA28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCKS-S288

Detailed Description

Introducing the EBA28DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm and a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its female gender, side hole mount type, and card extender termination method make it versatile for various PCB designs. The 56 positions, each with a 3A amperage rating and gold-plated phosphor bronze contacts, guarantee efficient power and signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 750VAC, this connector is ideal for mission-critical systems. The loop bellow contact type and straddle orientation offer secure connections, while the matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the EBA28DCKS-S288 is a compact yet powerful solution for your PCB interconnect needs.