EBA28DCKT-S288

Heilind Number:SULEBA28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCKT-S288

Detailed Description

Introducing the EBA28DCKT-S288 Board To Board PCB Connector, a high-performance component designed for demanding applications. With a sleek design and reliable construction, this connector features PBT and Phosphor Bronze materials with gold contact plating, ensuring optimal conductivity and durability. Its 3A amperage and 750VAC voltage rating make it suitable for a wide range of power and signal transmission needs. The female connector boasts a straddle orientation and two rows of 56 positions, perfect for complex PCB setups. Termination is a breeze with the threaded mount type and card extender method, while the loop bellow contact type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial applications. Trust in the EBA28DCKTS288 for seamless board-to-board connections.