EBA28DCKT

Heilind Number:SULEBA28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCKT

Detailed Description

The EBA28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure installation. Termination is through hole, with contacts made of gold-plated phosphor bronze for excellent conductivity. With a pitch of 3.18mm and 56 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBA28DCKT is a reliable and efficient choice for your connectivity needs in aerospace, defense, and other high-reliability applications.