EBA28DCMD-S288

Heilind Number:SULEBA28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCMD-S288

Detailed Description

Introducing the EBA28DCMD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. Its female gender, 2 rows, and clearance hole mount type make it easy to install and secure. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With 56 positions and a voltage rating of 750 VAC, it is perfect for high-density applications. The termination method of card extender and matte tin plating on the termination ensure a durable and stable connection. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various industries. With a connector height of 15.49 mm and width of 9.4 mm, it offers a compact yet efficient solution. Trust the EBA28DCMD-S288 for your critical connectivity needs.