EBA28DCMD

Heilind Number:SULEBA28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCMD

Detailed Description

The EBA28DCMD is a high-performance board-to-board PCB connector featuring two rows of 56 female contacts with a pitch of 3.18mm. Designed for reliable power and signal transmission, this connector is rated for 3A and 750VAC, making it suitable for a wide range of applications. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a wire wrap termination method and clearance hole mount type, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures secure connections. Perfect for demanding industrial and commercial projects, the EBA28DCMD guarantees high reliability and performance.