EBA28DCMH

Heilind Number:SULEBA28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCMH

Detailed Description

Introducing the EBA28DCMH PCB Connector, a high-performance component designed for demanding applications. Crafted from PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers two rows of Hairpin contact type with a pitch of 3.18mm, accommodating 56 positions for seamless connectivity. The Wire Wrap termination method and Matte Tin plating guarantee secure and reliable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for board-to-board and card edge connections, the EBA28DCMH is a must-have for any electronic system requiring high reliability and performance.