EBA28DCMI-S288

Heilind Number:SULEBA28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCMI-S288

Detailed Description

Introducing the EBA28DCMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a threaded mount type and card extender termination method, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees low contact resistance and high durability. The hairpin contact type and straddle orientation further enhance signal integrity. With 56 positions and a voltage rating of 750 VAC, it is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The matte tin termination plating ensures easy soldering and maintenance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBA28DCMI-S288 for seamless and high-speed connectivity in your designs.