EBA28DCMI

Heilind Number:SULEBA28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCMI

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBA28DCMI. With a current rating of 3A and a voltage capacity of 750VAC, this connector is designed for high-performance applications. Featuring two rows of hairpin contacts with gold plating, it ensures reliable signal transmission. The threaded mount and wire wrap termination method offer secure and easy installation. With 56 positions and a pitch of 3.18mm, it enables efficient board-to-board connectivity. Built to withstand harsh environments, it operates in temperatures ranging from -65 to 125°C. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial systems, this connector guarantees superior performance and longevity. Upgrade your connectivity solutions with the EBA28DCMI.