EBA28DCMN-S288

Heilind Number:SULEBA28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DCMN-S288

Detailed Description

Introducing the EBA28DCMN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The 2-row, 56-position design allows for versatile connectivity options, while the hairpin contacts and straddle orientation ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for use in various industries. The termination method of card extender with matte tin plating offers easy installation and reliable performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBA28DCMN-S288 for your connectivity needs, where quality and performance meet excellence.